CY7C1352G Series 4 Mb (256 K x 18) 133 MHz 3.3 V Pipelined Sync SRAM -TQFP-100
Rochester Electronics CY7C1352G-133AXC technical specifications.
| Access Time | 133us |
| Package/Case | TQFP |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Memory Size | 500000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.