CY7C1357C 9 Mb (512 K x 18) 3.3 V 133 MHz Flow-Through SRAM - TQFP-100
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C1357C-133AXC technical specifications.
| Access Time | 133us |
| Package/Case | TQFP |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Memory Size | 9000000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.