CY7C1360C 9 Mb (256 K x 36) 3.3 V 166 MHz Synchronous Pipelined SRAM - TQFP-100
Rochester Electronics CY7C1360C-166AXC technical specifications.
| Access Time | 166us |
| Package/Case | TQFP |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Memory Size | 1125000B |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.