SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 8.5ns 165-Pin FBGA Tray
Rochester Electronics CY7C1381D-100BZXI technical specifications.
| Access Time | 100us |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Memory Size | 18000000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.