CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 15 ns Static RAM - TSOP I-28
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C1399BN-15ZXI technical specifications.
| Access Time | 15ns |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Memory Size | 32000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.