SRAM Chip Sync Quad 3.3V 36M-bit 1M x 36 3.4ns 100-Pin TQFP Tray
Rochester Electronics CY7C1440AV33-167AXC technical specifications.
| Access Time | 167us |
| Package/Case | TQFP |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Memory Size | 36000000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.