SRAM Chip Async Dual 3.3V 64K-Bit 8K x 8 25ns 64-Pin TQFP Tray
Rochester Electronics CY7C144AV-25AXC technical specifications.
| Access Time | 25ns |
| Package/Case | TQFP |
| Frequency | 25GHz |
| Lead Free | Lead Free |
| Memory Size | 8000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.