SRAM Chip Async Dual 5V 16K-Bit 2K x 8 55ns 52-Pin PLCC
Rochester Electronics CY7C146-55JXC technical specifications.
| Access Time | 55ns |
| Package/Case | PLCC |
| Frequency | 55GHz |
| Lead Free | Lead Free |
| Memory Size | 16000B |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.