CY7C199D Series 256 Kb (32 K x 8) 5 V 10 ns Static RAM - TSOP I-28
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C199D-10ZXI technical specifications.
| Lead Free | Lead Free |
| Memory Size | 32000B |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.