FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 9 32-Pin TQFP
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C4231-15AXC technical specifications.
| Frequency | 66.7MHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.