MCU 8-bit enCoRe II M8C RISC 8KB Flash 3.3V 24-Pin SOIC
Rochester Electronics CY7C60223-SXC technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | M8C |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RAM Size | 256B |
| RoHS | Not Compliant |
No datasheet is available for this part.