CY7C68 Series 16 kb RAM EZ-USB FX2LP? USB Microcontroller - TQFP-128
Rochester Electronics CY7C68013A-128AXI technical specifications.
| Access Time | 48us |
| Core Architecture | 8051 |
| Frequency | 48MHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 16384B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics CY7C68013A-128AXI to view detailed technical specifications.
No datasheet is available for this part.