MCU M8C 4KB Flash 5V Automotive 20-Pin SSOP Tube
Checking distributor stock and pricing after the page loads.
| Access Time | 12us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |