8 Bit Microcontroller, Psoc1, Cy8C27Xxx, 24 Mhz, 16 Kb, 256 Byte, 20, Ssop Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY8C27243-24PVXI technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Density | 16384B |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RAM Size | 256B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.