IC Mcu 16K Flash 256B 28-SSOP
Rochester Electronics CY8C27443-12PVXE technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY8C27443-12PVXE to view detailed technical specifications.
No datasheet is available for this part.