MCU 8-bit M8C CISC 32KB Flash 3.3V/5V 48-Pin SSOP Tube
Rochester Electronics CY8C29666-24PVXI technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Density | 32768B |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RAM Size | 2048B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.