SRAM Chip Sync Dual 1.8V 9M-Bit 128K x 72-Bit 11ns/6ns 484-Pin BGA
Rochester Electronics CYD09S72V18-167BBXI technical specifications.
| Access Time | 167us |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Memory Size | 9000000B |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CYD09S72V18-167BBXI to view detailed technical specifications.
No datasheet is available for this part.