This industrial-grade DUAL-PORT SRAM IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1.42V to 1.58V and is available in a 484-pin BGA package with a 1mm pitch. The device has a memory capacity of 262144 words and 256000 words code, making it suitable for high-performance applications.
Rochester Electronics CYD18S72V18-200BGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.58 |
| Supply Voltage-Min (Vsup) | 1.42 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | DUAL-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CYD18S72V18-200BGI to view detailed technical specifications.
No datasheet is available for this part.