DAC 1-CH R-2R 8-Bit 16-Pin MDIP Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 33mW |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |