8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC0830LCN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.7mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 20mW |
| RoHS | Not Compliant |
No datasheet is available for this part.