Rochester Electronics DAC08CS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2.1mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Power Dissipation | 33mW |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC08CS to view detailed technical specifications.
No datasheet is available for this part.