The DAC08CSZ is an 8-bit single DAC from Rochester Electronics with a nominal supply current of -6.5mA and a power dissipation of 33mW. It is packaged in a SOIC package and is available in bulk packaging. The device is lead-free, but contains lead, and is compliant with Reach SVHC regulations. The DAC08CSZ has a resolution of 8 bits and a single output.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC08CSZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | -6.5mA |
| Number of Bits | 8 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Power Dissipation | 33mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.