10-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC102S085CISD technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.