IC DAC 10BIT QUAD 10-MSOP / DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC104S085CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| RoHS | Not Compliant |
No datasheet is available for this part.