Rochester Electronics DAC108S085CIMT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 650uA |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Packaging | Rail/Tube |
| Power Consumption | 1.95mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC108S085CIMT to view detailed technical specifications.
No datasheet is available for this part.