DAC 1-CH Resistor-String 12-bit 6-Pin TSOT-23 T/R
Rochester Electronics DAC121C081CIMK/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 132uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.