DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R
Rochester Electronics DAC121S101CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 260uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.