DAC 4-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Rochester Electronics DAC124S085CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 480uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Packaging | Cut Tape |
| Power Consumption | 1.1mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.