DAC 4-CH Resistor-String 12-bit 10-Pin WSON EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC124S085CISD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| RoHS | Not Compliant |
No datasheet is available for this part.