DAC 8-CH Resistor-String 12-Bit 16-Pin TSSOP Rail
Rochester Electronics DAC128S085CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 650uA |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Packaging | Rail/Tube |
| Power Consumption | 1.95mW |
| RoHS | Not Compliant |
No datasheet is available for this part.