Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Rochester Electronics DAC2900Y/250 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 58mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 310mW |
| RoHS | Not Compliant |
No datasheet is available for this part.