Dual, 10-Bit, 125Msps Digital-to-Analog Converter 48-TQFP -40 to 85
Rochester Electronics DAC2900Y/250G4 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 58mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 310mW |
| RoHS | Not Compliant |
No datasheet is available for this part.