14 BIT,125 MSPS DUAL COMMUNICATIONS DAC
Rochester Electronics DAC2904Y/1K technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 58mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Consumption | 310mW |
| RoHS | Not Compliant |
No datasheet is available for this part.