Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
DAC312HPZ
Datasheet
Rochester Electronics
DAC312HPZ
Not Recommended for New Design
DAC312HPZ
DAC312HPZ
Power
267mW
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Lead Free
Contains Lead
Nominal Supply Current
-13.9mA
Number of Bits
12
Power Dissipation
267mW
Reach SVHC Compliant
Yes
Resolution
12b
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account