8-Bit, Quad DAC with I2C Interface 16-TSSOP -40 to 105
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC5573IPWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 600uA |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Power Consumption | 1.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.