Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC5652IPFBG4 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 75mA |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Consumption | 290mW |
| RoHS | Not Compliant |
No datasheet is available for this part.