14-Bit, 400 CommsDAC, 2x/4x Interpolation Filters 48-HTQFP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC5674IPHPRG4 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 107mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Consumption | 435mW |
| RoHS | Not Compliant |
No datasheet is available for this part.