Rochester Electronics DAC5682ZIRGCT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 133mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 1.3W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC5682ZIRGCT to view detailed technical specifications.
No datasheet is available for this part.