DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC6571IDBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 155uA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 160mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.