Rochester Electronics DAC712PK technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Power Consumption | 525mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC712PK to view detailed technical specifications.
No datasheet is available for this part.