D/A CONV 16 BIT W/SERIAL INTERFACE
Rochester Electronics DAC716UK technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Consumption | 525mW |
| RoHS | Not Compliant |
No datasheet is available for this part.