Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC725JP technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | -35mA |
| Number of Bits | 16 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |