Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 8-VSSOP -40 to 105
Rochester Electronics DAC7512E/2K5 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 135uA |
| Number of Bits | 12 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.