Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC7565IAPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Consumption | 2.9mW |
| RoHS | Not Compliant |
No datasheet is available for this part.