12-Bit Quad Voltage Output Digital-to-Analog Converter w/ I2C Interface 10-VSSOP -40 to 105
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC7574IDGS technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 600uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.