Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Rochester Electronics DAC7617EB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4mW |
| RoHS | Not Compliant |
No datasheet is available for this part.