DAC 8-CH Resistor-String 12-bit 48-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC7718SRGZT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 3A |
| Number of Bits | 12 |
| Power Consumption | 115mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.