Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC7731EB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Consumption | 100mW |
| RoHS | Not Compliant |
No datasheet is available for this part.