Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
Rochester Electronics DAC7741YB/250 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| RoHS | Not Compliant |
No datasheet is available for this part.