Dac 1-CH R-2R 12-BIT 8-PIN SOIC N T/r
Rochester Electronics DAC8043AFS-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.